text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.0445
11,000+ $0.0422
Total:

$133.50

USD
Attributes
Attributes Table
No of LEDs 1
Color Yellow
Lens Type Transparent
Forward Voltage 2V
Forward (Drive) Current 20mA
Intensity 200mcd
Viewing Angle 30°
Wavelength 591nm
Rated Power 60mW
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +100°C
Dimension H  5mm x D  3.8mm