text.skipToContent text.skipToNavigation

Manufacturer Part #

15-21SDRC/S530-A3/TR8

Red 3.2 x 1.5 x 1 mm 140° Clear 33 mcd 2.4 V Surface Mount LED

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 160mA
Intensity: 33mcd
Viewing Angle: 140°
Wavelength: 650nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  3.2mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
14,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$87.40
USD
Quantity
Web Price
2,000
$0.0437
8,000
$0.0366
20,000
$0.036
50,000
$0.0353
80,000+
$0.035
Product Variant Information section