text.skipToContent text.skipToNavigation

Manufacturer Part #

15-21UYC/S530-A2/TR8

Yellow 1206 130º 39 mcd Water Clear 2 V Surface Mount Chip LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 39mcd
Viewing Angle: 130°
Wavelength: 591nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
20,000
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$103.20
USD
Quantity
Web Price
2,000
$0.0516
6,000
$0.0408
10,000
$0.0403
40,000
$0.0388
60,000+
$0.0384
Product Variant Information section