text.skipToContent text.skipToNavigation

Manufacturer Part #

17-21/R6C-AP1Q2L/3T

Red 2 x 1.25 x 1 mm 140° Clear 112 mcd 2.3 V Surface Mount LED

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.3V
Forward (Drive) Current: 25mA
Intensity: 112mcd
Viewing Angle: 140°
Wavelength: 632nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0805 (2012 Metric)
Dimension: H  1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Stock:
54,000
Minimum Order:
3,000
Multiple Of:
3,000
426,000
Factory Stock:Factory Stock:
0
Total
$81.60
USD
Quantity
Web Price
3,000+
$0.0272
Product Variant Information section