text.skipToContent text.skipToNavigation

Manufacturer Part #

17-21SURC/S530-A3/TR8

Brilliant Red 0805 140° Viewing Angle 75 mcd Surface Mount 2 V Chip LED

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 75mcd
Viewing Angle: 140°
Wavelength: 632nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Features & Applications

The 17-21SURC/S530-A3/TR8 is a Brilliant Red water clear chip LED with 75 mcd intensity and viewing angle of 140°.

Features:

  • Package in 8mm tape on 7〞diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type
  • Pb-free
  • The product itself will remain with in RoHS complaint version

Applications:

  • Backlighting in dashboard and switch
  • Telecommunication: indicator and backlighting in telephone and fax
  • Flat backlight for LCD, switch and symbol
  • General use
Pricing Section
Stock:
45,000
Minimum Order:
3,000
Multiple Of:
3,000
63,000
Factory Stock:Factory Stock:
0
Total
$122.70
USD
Quantity
Web Price
3,000
$0.0409
9,000
$0.0341
15,000
$0.0338
45,000
$0.033
75,000+
$0.0327
Product Variant Information section