text.skipToContent text.skipToNavigation

Manufacturer Part #

17-21SYGC/S530-E2/TR8

Yellow/Green 1 mm Height 140° Water Clear 23 mcd 2 V Case 0805 Chip LED SMT

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow / Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 31mcd
Viewing Angle: 140°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Features & Applications
The 17-21SYGC/S530-E2/TR8 is a Yellow Green SMT Chip LED with 0805 package.

The 17-21 SMD Taping is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.

Features:

  • Package in 8mm tape on 7〞diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type
  • Pb-free
  • The product itself will remain with in RoHS complaint version

Applications:

  • Backlighting in dashboard and switch
  • Telecommunication: indicator and backlighting in telephone and fax
  • Flat backlight for LCD, switch and symbol
  • General use
Pricing Section
Stock:
87,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$96.30
USD
Quantity
Web Price
3,000
$0.0321
12,000
$0.0268
30,000
$0.0264
75,000
$0.0259
120,000+
$0.0257
Product Variant Information section