text.skipToContent text.skipToNavigation

Manufacturer Part #

17-21UYC/S530-A2/TR8

0805 Yellow 140 º 43 mcd Water Clear SMT Chip LED

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 75mcd
Viewing Angle: 140°
Wavelength: 591nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Stock:
162,000
Minimum Order:
3,000
Multiple Of:
3,000
11,235,000
Factory Stock:Factory Stock:
0
Total
$160.80
USD
Quantity
Web Price
3,000
$0.0536
9,000
$0.0446
15,000
$0.0441
30,000
$0.0435
60,000+
$0.0429
Product Variant Information section