text.skipToContent text.skipToNavigation

Manufacturer Part #

17-21UYC/S530-A3/TR8

Yellow 2 x 1.25 x 1.1 mm 140° Water Clear 62 mcd Case 0805 Chip LED SMT

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Date Code: 1410
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 64mcd
Viewing Angle: 130°
Wavelength: 591nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.8mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Features & Applications

The 17-21UYC/S530-A3/TR8 is a Yellow color SMT Chip LED with 0805 Package.

The 17-215 SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.

Features:

  • Package in 8mm tape on 7〞diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type
  • Pb-free
  • The product itself will remain within RoHS compliant version

Applications:

  • Backlighting in dashboard and switch
  • Telecommunication: indicator and backlighting in telephone and fax
  • Flat backlight for LCD, switch and symbol
  • General use
Pricing Section
Global Stock:
243,000
Germany (Online Only):
243,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$132.00
USD
Quantity
Web Price
3,000
$0.044
9,000
$0.0366
15,000
$0.0362
30,000
$0.0357
60,000+
$0.0352