text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 6,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.0695
Total:

$417.00

USD
Attributes
Attributes Table
Color Red / Green
Lens Type Clear
Forward Voltage 2V
Forward (Drive) Current 20mA
Intensity 76mcd/34mcd
Viewing Angle 120°
Dimension H  0.5mm x L  1.6mm x W  0.8mm