text.skipToContent text.skipToNavigation

Manufacturer Part #

19-21/G6C-BM2P1B/3T

Yellow / Green 25 mA 100° Viewing Angle 57 mcd 0603 Surface Mount Chip LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Everlight 19-21/G6C-BM2P1B/3T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow / Green
Lens Type: Clear
Forward Voltage: 2.35V
Forward (Drive) Current: 20mA
Intensity: 57mcd
Viewing Angle: 100°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
189,000
USA:
189,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$125.40
USD
Quantity
Web Price
3,000
$0.0418
9,000
$0.0402
12,000
$0.0398
30,000
$0.0385
45,000+
$0.0372
Product Variant Information section