text.skipToContent text.skipToNavigation

Manufacturer Part #

19-21/GHC-YR2S2M/4T

Brilliant Green 0603 SMD Water Clear Lens 525 nm 112 mcd 3.3 V LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Everlight 19-21/GHC-YR2S2M/4T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.25V
Forward (Drive) Current: 25mA
Intensity: 45mcd
Viewing Angle: 120°
Wavelength: 635nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.6mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
Germany (Online Only):
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$118.80
USD
Quantity
Web Price
4,000
$0.0297
12,000
$0.0286
16,000
$0.0283
40,000
$0.0274
60,000+
$0.0265
Product Variant Information section