text.skipToContent text.skipToNavigation

Manufacturer Part #

19-213/GHC-XS1T1N/3T

Green 1.6 x 0.8 x 0.6 mm 225 mcd Clear 120° 4 V Surface Mount LED

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.7V
Forward (Drive) Current: 20mA
Intensity: 360mcd
Viewing Angle: 120°
Wavelength: 530nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.6mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$255.00
USD
Quantity
Web Price
3,000
$0.085
9,000
$0.0664
15,000
$0.0655
45,000
$0.0636
75,000+
$0.0627
Product Variant Information section