text.skipToContent text.skipToNavigation

Manufacturer Part #

19-21SURC/S530-A2/TR8

RED 0603 1.6 mmx 0.8 mm x 0.4 mm 100° Clear 39 mcd Surface Mount LED Chip

Mfr. Name: Everlight
Standard Pkg:
Date Code: 1810
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 39mcd
Viewing Angle: 100°
Wavelength: 632nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
66,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$120.60
USD
Quantity
Web Price
3,000
$0.0402
9,000
$0.0336
15,000
$0.0332
45,000
$0.0325
75,000+
$0.0322