text.skipToContent text.skipToNavigation

Manufacturer Part #

19-21SURC/S530-A3/TR8

Red 0603 100° 56 mcd Clear 2 V Surface Mount Chip LED

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 56mcd
Viewing Angle: 100°
Mounting Method: Surface Mount
Pricing Section
Stock:
54,000
Minimum Order:
3,000
Multiple Of:
3,000
54,000
Factory Stock:Factory Stock:
0
Total
$71.70
USD
Quantity
Web Price
3,000+
$0.0239
Product Variant Information section