text.skipToContent text.skipToNavigation

Manufacturer Part #

19-21UYC/S530-A3/TR8

Yellow 1.6 x 0.8 x 0.8 mm 0603 100 º Water Clear 58 mcd 2 V LED SMT

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 58mcd
Viewing Angle: 100°
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
189,000
Factory Stock:Factory Stock:
0
Total
$114.30
USD
Quantity
Web Price
3,000
$0.0381
9,000
$0.0319
15,000
$0.0316
60,000
$0.0307
90,000+
$0.0305
Product Variant Information section