text.skipToContent text.skipToNavigation

Manufacturer Part #

19-22SURSYGC/S530-A2/TR8

Red/Yellow Green 1.9 x 1.6 x 0.8 mm 120° Clear 36/14 mcd 3.65 V SMT LED

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Yellow Green
Lens Type: Clear
Forward Voltage: 3.65V
Forward (Drive) Current: 25mA
Intensity: 36mcd/14mcd
Viewing Angle: 120°
Wavelength: 632nm/575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.8mm x L  1.9mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
692,000
Factory Stock:Factory Stock:
0
Total
$184.00
USD
Quantity
Web Price
2,000
$0.092
6,000
$0.0647
10,000
$0.0634
30,000
$0.0606
50,000+
$0.0594
Product Variant Information section