text.skipToContent text.skipToNavigation

Manufacturer Part #

249-7968-3332-504F

249 Series Green 40 mcd 5 V 20 mA LED Panel Mount Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 5V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
76
Multiple Of:
1
Total
$506.92
USD
Quantity
Web Price
1
$7.65
10
$7.02
40
$6.67
125
$6.39
400+
$6.12