
Manufacturer Part #
249-7968-3332-504F
249 Series Green 40 mcd 5 V 20 mA LED Panel Mount Indicator
| |||||||||||
Mfr. Name: | Dialight | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Color: | Green |
Forward Voltage: | 5V |
Forward (Drive) Current: | 20mA |
Intensity: | 40mcd |
Mounting Method: | Panel Mount |
Pricing Section
Stock:
0
Minimum Order:
127
Multiple Of:
1
On Order:
0
Quantity
Web Price
1
$8.02
10
$7.31
30
$6.99
100
$6.66
250+
$6.42
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount