text.skipToContent text.skipToNavigation

Manufacturer Part #

521-9408F

521 Series Green 3 mm 45° 16 mcd Diffused 25 mA 2.1 V LED Lamp Through Hole

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 16mcd
Viewing Angle: 45°
Dimension: H  4.7mm x D  3mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,600
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$435.60
USD
Quantity
Web Price
1+
$0.121
Product Variant Information section