
Manufacturer Part #
5370T7
5370 Series Yellow Ø2 mm 3.8 mcd Tinted Diffused 2.2 V LED Assembly-T- 3/4
| |||||||||||
Mfr. Name: | VCC | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:T-3/4 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Color: | Yellow |
Lens Type: | Tinted / Diffused |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 3.8mcd |
Viewing Angle: | 90° |
Dimension (Inch): | H 0.25in x L 0.24in x W 0.09in |
Package Style: | T-3/4 |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.46
30
$1.31
100
$1.26
300
$1.22
1,000+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
T-3/4
Mounting Method:
Through Hole