text.skipToContent text.skipToNavigation

Manufacturer Part #

5400A5

5400A Series Green Ø7.9 mm 120 mcd 2.1 V Snap In Panel Mount LED Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 120mcd
Dimension (Inch): H  0.33in x L  0.38in
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,640.00
USD
Quantity
Web Price
1
$1.98
40
$1.76
125
$1.70
400
$1.64
1,250+
$1.58
Product Variant Information section