text.skipToContent text.skipToNavigation

Manufacturer Part #

5484BN/GADC-AMNA/R/MS(ELA)

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 3450mcd
Viewing Angle: 110°/40°
Wavelength: 522nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  7mm x L  5.2mm x W  3.8mm
Mounting Method: Through Hole
Features & Applications

The 5484BN/GADC-AMNA/R/MS(ELA) is a Green 5 mm 110/40° Tinted Diffused 3450 mcd 32 V Oval lamp LED.

This precision optical performance oval LED is specifically designed for passenger information signs This lamp has matched radiation patterns with red and blue mixing color application.

Features:

  • High luminous intensity output
  • Oval Shape
  • Well defined spatial radiation
  • Wide viewing angle (2θ1/2) : 110o / 40o
  • UV resistant epoxy
  • The product itself will remain within RoHS compliant version

Applications:

  • Color graphic signs
  • Message boards
  • Variable message signs (VMS)
  • Commercial outdoor advertising
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$660.00
USD
Quantity
Web Price
1,000+
$0.11
Product Variant Information section