text.skipToContent text.skipToNavigation

Manufacturer Part #

550-1610-806F

550 Series Amber Ø5 mm 3100 mcd 50 mA 2.02 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Amber
Lens Type: Non Diffused
Forward Voltage: 2.02V
Forward (Drive) Current: 20mA
Intensity: 3100000mcd
Dimension: H  6.22mm x L  13.59mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
100
Total
$680.00
USD
Quantity
Web Price
1
$1.02
40
$0.915
150
$0.88
500
$0.85
2,000+
$0.815
Product Variant Information section