text.skipToContent text.skipToNavigation

Manufacturer Part #

550-5107F

Single Red 50° 650 nm 25 mA Ø5 mm Diffused Circuit Board Indicator

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 34mcd
Viewing Angle: 50°
Wavelength: 650nm
Rated Power: 75mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  13.85mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
12
Factory Lead Time:
10 Weeks
Total
$40.00
USD
Quantity
Web Price
100
$0.40
400
$0.34
1,000
$0.33
2,500
$0.325
4,000+
$0.32
Product Variant Information section