text.skipToContent text.skipToNavigation

Manufacturer Part #

551-0207-809F

551 Series Green 8.89 x 4.32 x 7.11 mm 45° Diffused 16 mcd 3 V Through Hole LED

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 3V
Forward (Drive) Current: 25mA
Intensity: 16mcd
Viewing Angle: 45°
Wavelength: 563nm
Rated Power: 75mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  7.11mm x L  8.89mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,600
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$696.00
USD
Quantity
Web Price
100
$0.625
400
$0.465
1,500
$0.435
3,000
$0.42
7,500+
$0.40
Product Variant Information section