text.skipToContent text.skipToNavigation

Manufacturer Part #

551-0211-803F

551 Series Green 12.14 x 3.96 x 6.6 mm 45° Diffused 16 mcd 2.1 V LED

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 25mA
Intensity: 16mcd
Viewing Angle: 45°
Wavelength: 563nm
Rated Power: 75mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  6.6mm x L  12.14mm x W  3.96mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
900
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$432.00
USD
Quantity
Web Price
100
$0.555
400
$0.48
1,500
$0.465
3,000
$0.455
7,500+
$0.445
Product Variant Information section