text.skipToContent text.skipToNavigation

Manufacturer Part #

551-1304F

551 Series Green 3 mm 1.6 mcd Tinted/Diffused 60° 2.2 V Through Hole LED

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.2V
Intensity: 1.6mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 20mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  13.7mm x L  8.2mm x W  4.6mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,400
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$763.00
USD
Quantity
Web Price
1,400+
$0.545
Product Variant Information section