text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0133-200F

553 Series Yellow (x 2) 3 mm 60° 10 mcd Diffused 10 mA 2.1V Right Anglel CBI LED

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 60°
Wavelength: 585nm
Rated Power: 60|mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  9.65mm x L  14.06mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Stock:
250
Minimum Order:
50
Multiple Of:
50
400
Factory Stock:Factory Stock:
0
Total
$55.50
USD
Quantity
Web Price
50
$1.11
200
$0.965
750
$0.93
1,500
$0.91
3,750+
$0.89
Product Variant Information section