

Manufacturer Part #
553-0222-300F
553 Series Green Through hole 3 mm 60° 1.6 mcd 1.9 V LED Circuit Board Indicator
| |||||||||||
Mfr. Name: | Dialight | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
Date Code: | 1942 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Tinted / Diffused |
Forward Voltage: | 1.9V |
Forward (Drive) Current: | 2mA |
Intensity: | 1.6mcd |
Viewing Angle: | 60° |
Wavelength: | 565nm |
Operating Temp Range: | -55°C to +100°C |
Storage Temperature Range: | -55°C to +100°C |
Dimension: | H 9.65mm x L 8.76mm x W 4.95mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
650
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
50
$1.27
200
$1.09
500
$1.06
1,250
$1.03
2,000+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole