text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0232-400F

553 Series Green/Yellow 3 mm 1.6 mcd Tinted/Diffused 60° 2.2/2.7 V LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Yellow
Lens Type: Diffused
Forward Voltage: 1.9V/1.8V
Forward (Drive) Current: 2mA
Intensity: 1.6mcd/5mcd
Viewing Angle: 60°
Wavelength: 565nm/591nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,650
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$72.00
USD
Quantity
Web Price
50
$1.44
200
$0.995
500
$0.93
1,250
$0.875
2,000+
$0.845
Product Variant Information section