text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0711-200F

553 Series Red Green 3 mm 60° 4.7/10 mcd 10 mA LED Circuit Board Inductor

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 4
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 10mA
Intensity: 4.7mcd/10mcd
Viewing Angle: 50°
Wavelength: 635nm/565nm
Rated Power: 100*100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  9.65mm x L  14.06mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.38
USD
Quantity
Web Price
1
$1.38
40
$1.23
150
$1.18
400
$1.15
1,500+
$1.10
Product Variant Information section