text.skipToContent text.skipToNavigation

Manufacturer Part #

558-0101-007F

558 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Indicator Panel Mount

Mfr. Name: Dialight
Standard Pkg:
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 45°
Dimension: H  11.89mm x D  4.83mm
Mounting Method: Panel Mount
Features & Applications
The 558-0101-007F is a part of 558 series Red Color 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Indicator Panel Mount. It has an Operating Temperature ranging between -25 °C to +85 °C.

Product Features:

  • Red Color
  • 650 nm Peak Wavelength
  • Available with a variety of LEDs
  • Designed for quick positive insertions in panels from .787mm [.031] through 1.57mm [.062] thick. Rec-ommended hole size from 3.94mm [.155] to 4.01mm [.158]. Wire: 26 AWG
  • Front panel mounting
  • Uniform illumination
  • Snap-in mounting requires no additional hardware
  • IC compatibleHousing meets UL94V-0
  • High reliability - 100,000 hour life
  • Black housing enhances LED contrast
  • Straight terminals suitable for wire-wrapping

 

 

Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$550.00
USD
Quantity
Web Price
1
$1.31
30
$1.18
125
$1.13
300
$1.10
1,250+
$1.05