text.skipToContent text.skipToNavigation

Manufacturer Part #

558-0201-003F

558 Series Green 3 mm 16 mcd Tinted/Diffused 40° 2.1 V Snap Mount LED

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 25mA
Intensity: 16mcd
Viewing Angle: 40°
Wavelength: 563nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  11.89mm x D  4.83mm
Mounting Method: Snap Mount
Pricing Section
Stock:
0
Minimum Order:
900
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$805.50
USD
Quantity
Web Price
900+
$0.895
Product Variant Information section