text.skipToContent text.skipToNavigation

Manufacturer Part #

559-0203-007F

LED Uni-Color Green 565nm 2-Pin

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Forward Voltage: 12V
Forward (Drive) Current: 13mA
Intensity: 8mcd
Viewing Angle: 60°
Wavelength: 565nm
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$800.00
USD
Quantity
Web Price
800+
$1.00
Product Variant Information section