text.skipToContent text.skipToNavigation

Manufacturer Part #

559-5101-809F

559 Series Red 50° Diffused 34 mcd 2.55 V Through Hole LED

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.55V
Forward (Drive) Current: 25mA
Intensity: 34mcd
Viewing Angle: 50°
Wavelength: 650nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$688.00
USD
Quantity
Web Price
100
$1.00
300
$0.86
1,000
$0.83
2,000
$0.815
4,000+
$0.80
Product Variant Information section