text.skipToContent text.skipToNavigation

Manufacturer Part #

5608F5

5608 Series Green Ø3 mm 45° 45 mcd Diffused 2.3 V Right Angle LED Assembly-T-1

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.3V
Forward (Drive) Current: 20mA
Intensity: 45mcd
Viewing Angle: 45°
Wavelength: 565nm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$345.00
USD
Quantity
Web Price
100
$0.68
300
$0.58
500
$0.575
2,000
$0.55
3,000+
$0.545
Product Variant Information section