text.skipToContent text.skipToNavigation

Manufacturer Part #

5650F1

5650 Series Red Ø3 mm 55° 10 mcd Tinted Diffused 2 V R/A LED Assembly - T-1

Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 10mcd
Viewing Angle: 55°
Dimension (Inch): H  0.29in x L  0.34in x W  0.18in
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Stock:
244
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.43
USD
Quantity
Web Price
1
$0.43
100
$0.38
300
$0.37
1,000
$0.355
3,000+
$0.345
Product Variant Information section