text.skipToContent text.skipToNavigation

Manufacturer Part #

5684F5/5/7/1

5684F Series Green(x2)Yellow-Red 8.5/10 mcd 2.3/2.2V PC Board Quad LED Array-T-1

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Green / Green / Yellow / Red
Forward Voltage: 2.3V/2.3V/2.2V/2.2V
Forward (Drive) Current: 25mA
Intensity: 8.5mcd/8.5mcd/10mcd/10mcd
Viewing Angle: 55°
Dimension (Inch): H  0.35in x L  0.72in x W  0.26in
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$189.00
USD
Quantity
Web Price
1+
$1.89
Product Variant Information section