text.skipToContent text.skipToNavigation

Manufacturer Part #

569-0113-200F

569 Series Yellow Green 3 mm 60º 10/12.6 mcd LED Circuit Board Indicator

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 2.1V/2.1V
Forward (Drive) Current: 10mA
Intensity: 10mcd/12.6mcd
Viewing Angle: 60°
Dimension: H  8.89mm x L  18.54mm x W  3.26mm
Mounting Method: Through Hole
Features & Applications

The 569-0113-200F is a 3 mm right angle green/yellow color LED circuit board indicator with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 3.35 mm(0.132”centerlines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.446 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1,EN-60825-1

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices

 

 

 
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$660.00
USD
Quantity
Web Price
1
$2.14
30
$1.60
125
$1.42
300
$1.32
1,250+
$1.17
Product Variant Information section