text.skipToContent text.skipToNavigation

Manufacturer Part #

583SYGD/S530-E2

Green 5 x 5 mm 170º Tinted/Diffused 5 mcd 2 V Square Through Hole LED Lamp

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1741
Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 5mcd
Viewing Angle: 170°
Dimension: H  7mm x L  5mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,040.00
USD
Quantity
Web Price
1
$0.0634
1,250
$0.0547
4,000
$0.0534
15,000
$0.052
50,000+
$0.0507
Product Variant Information section