text.skipToContent text.skipToNavigation

Manufacturer Part #

583SYGD/S530-E2/TR1

Yellow/Green 5 mm 170º Min 2.5 mcd Typical 5 mcd Through Hole LED

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 5mcd
Viewing Angle: 170°
Dimension: H  7mm x L  5mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$68.00
USD
Quantity
Web Price
2,000+
$0.034
Product Variant Information section