text.skipToContent text.skipToNavigation

Manufacturer Part #

591-2001-013F

591 Series Red 3 mm 4.5 mcd 2 V Round Lens Circuit Board Indicator - SMT

Mfr. Name: Dialight
Standard Pkg:
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 4.5mcd
Viewing Angle: 40°
Wavelength: 635nm
Rated Power: 95mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  5.03mm x L  8.76mm x W  4.32mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications

The 591-2001-013F is a 3 mm diameter red color surface mount LED indicator are designed to survive 260°C peak reflow temperature, provide the aesthetic appeal of a diffused lens for enhanced viewing.

It is Ideal for limited-space applications and board-edge mounting, The integral light pipes used in Prism are engineered for maximum light transmission and minimal light bleed while the diffused lens is also ideal for bi-color and tri-color applications.

Features:

  • Compatible with automatic pick-and-place equipment for reduced installation costs
  • RoHS Compliant
  • Available with 2mA low current LED
  • Eliminates wave soldering process
  • Black, low-profile PPA housing enhances the contrast ratio for better clarity

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices
  • Battery powered application

 

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.81
USD
Quantity
Web Price
1
$0.81
50
$0.725
100
$0.715
250
$0.695
500+
$0.66