
Manufacturer Part #
591-2101-013F
591 Series Red 3 mm 40° 23.9 mcd 20 mA 1.8 V SMT Right Angle LED
| |||||||||||
Mfr. Name: | Dialight | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1600 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2034 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Forward Voltage: | 1.8V |
Forward (Drive) Current: | 20mA |
Intensity: | 23.9mcd |
Viewing Angle: | 40° |
Wavelength: | 660nm |
Rated Power: | 90mW |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 5.03mm x L 8.76mm x W 4.32mm |
Moisture Sensitivity Level: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,600
Multiple Of:
1,600
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,600+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
1600 per Reel
Mounting Method:
Surface Mount