text.skipToContent text.skipToNavigation

Manufacturer Part #

591-2101-113F

591 Series Red 3 mm 23.9 mcd 1.8 V Round Lens Circuit Board Indicator - SMT

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 23.9mcd
Viewing Angle: 40°
Dimension: H  5.03mm x L  8.76mm x W  4.32mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,600
Multiple Of:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,272.00
USD
Quantity
Web Price
1,600+
$0.795
Product Variant Information section