text.skipToContent text.skipToNavigation

Manufacturer Part #

591-2201-107F

591 Series Green 40° 12 mcd 3 mm Surface Mount Right Angle CBI LED Indicator

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 12mcd
Viewing Angle: 40°
Dimension: H  5.03mm x L  8.76mm x W  4.32mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$616.00
USD
Quantity
Web Price
400
$0.935
800
$0.77
1,200
$0.76
1,600
$0.755
2,000+
$0.75
Product Variant Information section