
Manufacturer Part #
591-2301-013F
591 Series Green 3 mm 4.8 mcd 2 V Round Lens Circuit Board Indicator - SMT
| |||||||||||
Mfr. Name: | Dialight | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1600 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2005 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Forward Voltage: | 2V |
Forward (Drive) Current: | 10mA |
Intensity: | 4mcd |
Viewing Angle: | 40° |
Wavelength: | 572nm |
Rated Power: | 95mW |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 5.03mm x L 8.76mm x W 4.32mm |
Moisture Sensitivity Level: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
The 591-2301-013F is a 3 mm diameter green color surface mount LED indicator are designed to survive 260°C peak reflow temperature, provide the aesthetic appeal of a diffused lens for enhanced viewing.
It is Ideal for limited-space applications and board-edge mounting, The integral light pipes used in Prism are engineered for maximum light transmission and minimal light bleed while the diffused lens is also ideal for bi-color and tri-color applications.
Features:
- Compatible with automatic pick-and-place equipment for reduced installation costs
- RoHS Compliant
- Available with 2mA low current LED
- Eliminates wave soldering process
- Black, low-profile PPA housing enhances the contrast ratio for better clarity
Applications:
- Process controls
- Automation
- Medical Equipment
- Handheld devices
- Battery powered application
Pricing Section
Stock:
0
Minimum Order:
1,600
Multiple Of:
1,600
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,600
$0.795
3,200+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
1600 per Reel
Mounting Method:
Surface Mount