text.skipToContent text.skipToNavigation

Manufacturer Part #

591-2304-002F

591 Series Green 50° 22 mcd 2.2 V Surface Mount LED

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Forward Voltage: 2.2V
Forward (Drive) Current: 100mA
Intensity: 22mcd
Viewing Angle: 50°
Wavelength: 575nm
Rated Power: 50mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$16.90
USD
Quantity
Web Price
20+
$0.845
Product Variant Information section