text.skipToContent text.skipToNavigation

Manufacturer Part #

591-2401-013F

591 Series Yellow 3 mm 5.7 mcd 2 V Round Lens Circuit Board Indicator - SMT

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Forward Voltage: 2V
Intensity: 5.7mcd
Viewing Angle: 40°
Wavelength: 586nm
Rated Power: 95mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  5.03mm x L  8.76mm x W  4.32mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications

The 591-2401-013F is a 3 mm diameter yellow color surface mount LED indicator are designed to survive 260°C peak reflow temperature, provide the aesthetic appeal of a diffused lens for enhanced viewing.

It is Ideal for limited-space applications and board-edge mounting, The integral light pipes used in Prism are engineered for maximum light transmission and minimal light bleed while the diffused lens is also ideal for bi-color and tri-color applications.

Features:

  • Compatible with automatic pick-and-place equipment for reduced installation costs
  • RoHS Compliant
  • Available with 2mA low current LED
  • Eliminates wave soldering process
  • Black, low-profile PPA housing enhances the contrast ratio for better clarity

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices
  • Battery powered application

 

 

 
Pricing Section
Stock:
1,600
Minimum Order:
1,600
Multiple Of:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,096.00
USD
Quantity
Web Price
1,600+
$0.685