text.skipToContent text.skipToNavigation

Manufacturer Part #

595-2301-007NF

Green Ø 2.03 mm 19 mcd 2.1 V Prism CBI Surface Mount CBI LED

Mfr. Name: Dialight
Standard Pkg:
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 19mcd
Wavelength: 560nm
Rated Power: 75mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +120°C
Dimension: H  3.58mm x L  3.3mm x W  2.49mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.05
USD
Quantity
Web Price
1
$1.05
25
$0.945
50
$0.92
100
$0.90
250+
$0.845