text.skipToContent text.skipToNavigation

Manufacturer Part #

595-2602-002F

LED PRISM 2MM SQ INGAN BLUE SMD

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 80mcd
Viewing Angle: 50°
Wavelength: 470nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +110°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$27.20
USD
Quantity
Web Price
20+
$1.36
Product Variant Information section